The JANTXV1N6155 is a bidirectional Zener diode with a minimum breakdown voltage of 32.49V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The diode is not RoHS compliant and contains lead. It is designed for military applications and meets the MIL-PRF-19500/516 standard.
Microsemi JANTXV1N6155 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 32.49V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 28.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6155 to view detailed technical specifications.
No datasheet is available for this part.