The JANTXV1N6163 is a bidirectional diode with a minimum breakdown voltage of 71.3V and a maximum operating temperature of 175°C. It has a maximum reverse leakage current of 5uA and a peak pulse current of 14.5A. The device is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Microsemi JANTXV1N6163 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.