The JANTXV1N6168US is a bidirectional diode with a minimum breakdown voltage of 114V. It is packaged in a MELF package and is suitable for surface mount applications. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It also features a maximum reverse leakage current of 5uA and a peak pulse current of 9.1A.
Microsemi JANTXV1N6168US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 91.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6168US to view detailed technical specifications.
No datasheet is available for this part.