This Zener diode from Microsemi features a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It has a Zener voltage of 43V with a tolerance of 5%. The diode is packaged in a MELF package and is designed for surface mount applications. It is not RoHS compliant.
Microsemi JANTXV1N6339US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 65R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6339US to view detailed technical specifications.
No datasheet is available for this part.