
The JANTXV1N6639US is a surface mount diode from Microsemi, packaged in a MELF case and available in a tray. It can handle a maximum forward current of 300mA and a maximum repetitive reverse voltage of 75V. The diode operates within a temperature range of -65°C to 175°C and has a reverse recovery time of 4ns. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTXV1N6639US technical specifications.
| Package/Case | MELF |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6639US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.