The JANTXV1N6643US is a surface mount diode with a maximum repetitive reverse voltage of 50V and a maximum forward current of 300mA. It has a reverse recovery time of 20ns and operates over a temperature range of -65°C to 175°C. The diode is packaged in a MELF package and is not RoHS compliant.
Microsemi JANTXV1N6643US technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/578 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6643US to view detailed technical specifications.
No datasheet is available for this part.