Microsemi JANTXV2N6033 technical specifications.
| Collector Base Voltage (VCBO) | 150V |
| Max Collector Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV2N6033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.