Microsemi JANTXV2N6675 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 650V |
| Collector Emitter Voltage (VCEO) | 400V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV2N6675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.