Microsemi JANTXV2N6898 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV2N6898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.