Microsemi JANTXV2N6987 technical specifications.
| Package/Case | DIP |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Contact Plating | Tin, Lead |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/558 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N6987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.