Microsemi JTDB25 technical specifications.
| Collector Emitter Breakdown Voltage | 55V |
| Gain | 7.5dB |
| Max Collector Current | 5A |
| Max Power Dissipation | 97W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 960MHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi JTDB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.