Microsemi JTDB75 technical specifications.
| Collector Emitter Breakdown Voltage | 55V |
| Gain | 8.2dB |
| Max Collector Current | 8A |
| Max Power Dissipation | 220W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 960MHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi JTDB75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.