The LC170A is a single zener diode with a minimum breakdown voltage of 189V and a peak pulse power of 1.5kW. It is available in a through hole DO-13 package with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is not RoHS compliant and does not provide power line protection.
Microsemi LC170A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 5.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LC170A to view detailed technical specifications.
No datasheet is available for this part.