The LC20 is a unidirectional Zener diode with a minimum breakdown voltage of 22.2V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -65°C to 175°C and is packaged in a DO-13 case for through-hole mounting. The diode has a peak pulse power rating of 1.5kW and a peak pulse current rating of 42A. The LC20 is not RoHS compliant.
Microsemi LC20 technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.