The LCE160AE3/TR13 is a unidirectional diode with a minimum breakdown voltage of 178V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C. The device is available in a 4-pin through hole package, packaged on a tape and reel. It can withstand a peak pulse current of 5.8A and a peak pulse power of 1.5kW.
Microsemi LCE160AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE160AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.