This unidirectional diode features a minimum breakdown voltage of 24.4V and a maximum operating temperature of 150°C. The device is designed for through hole mounting and is available in tape and reel packaging. It has a maximum reverse leakage current of 5uA and a peak pulse current of 42A, with a peak pulse power of 1.5kW. The diode is not radiation hardened.
Microsemi LCE22AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE22AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.