The LCE24AE3/TR13 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 26.7V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 5uA and is available in a through hole package, packaged on a tape and reel. It can handle a peak pulse current of 39A and a peak pulse power of 1.5kW.
Microsemi LCE24AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE24AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.