The LCE58AE3/TR13 is a unidirectional diode with a minimum breakdown voltage of 64.4V and a maximum operating temperature of 150°C. It is designed for through hole mounting and is available in tape and reel packaging. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW.
Microsemi LCE58AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE58AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.