The LCE75AE3/TR13 is a unidirectional diode with a minimum breakdown voltage of 83.3V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C. The device is packaged in a through hole configuration and is available on tape and reel. The diode can withstand a peak pulse current of 12.4A and a peak pulse power of 1.5kW.
Microsemi LCE75AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE75AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.