Microsemi LDTS48A technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 53V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Series | LDTS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LDTS48A to view detailed technical specifications.
No datasheet is available for this part.