The LE57D121BTC is a dual 2-wire interface IC from Microsemi, packaged in LQFP. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5V. The device consumes 9.3mA of operating supply current and is available in a tray packaging with 800 units per package. The LE57D121BTC is RoHS compliant.
Microsemi LE57D121BTC technical specifications.
| Package/Case | LQFP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 9.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE57D121BTC to view detailed technical specifications.
No datasheet is available for this part.