Microsemi LE57D121BTCT technical specifications.
| Package/Case | LQFP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 9.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE57D121BTCT to view detailed technical specifications.
No datasheet is available for this part.