Microsemi LE57D122BTC technical specifications.
| Package/Case | LQFP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 9.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE57D122BTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.