The LE58QL021BVCT is a surface mount IC from Microsemi, packaged in a TQFP package and available in quantities of 1500. It operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The device is RoHS compliant and suitable for use in applications where a low operating temperature is required.
Microsemi LE58QL021BVCT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE58QL021BVCT to view detailed technical specifications.
No datasheet is available for this part.