
The LE75282BBVCT is a dual-channel IC from Microsemi, packaged in a TQFP. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The IC requires a minimum supply voltage of 4.75V and is RoHS compliant.
Microsemi LE75282BBVCT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE75282BBVCT to view detailed technical specifications.
No datasheet is available for this part.