Microsemi LE77D112BTC technical specifications.
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE77D112BTC to view detailed technical specifications.
No datasheet is available for this part.