Microsemi LE77D112BTCT technical specifications.
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE77D112BTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.