
The LE7920-1DJCT is a single 2-wire interface IC from Microsemi, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 70°C and has a maximum operating supply current of 6.3mA. The device is available in quantities of 750 per reel, packaged in tape and reel format.
Microsemi LE7920-1DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.3mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE7920-1DJCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.