Microsemi LE7920-2DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.3mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE7920-2DJCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.