Microsemi LE79231DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79231DJCT to view detailed technical specifications.
No datasheet is available for this part.