Microsemi LE792388TVC technical specifications.
| Package/Case | LQFP |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE792388TVC to view detailed technical specifications.
No datasheet is available for this part.