Microsemi LE792388TVCT technical specifications.
| Interface | 2-Wire |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 740 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE792388TVCT to view detailed technical specifications.
No datasheet is available for this part.