Microsemi LE79242BTCT technical specifications.
| Package/Case | TQFP |
| Interface | 2-Wire |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79242BTCT to view detailed technical specifications.
No datasheet is available for this part.