Microsemi LE79271MQCT technical specifications.
| Package/Case | QFN |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79271MQCT to view detailed technical specifications.
No datasheet is available for this part.