Microsemi LE7942B-1DJC technical specifications.
| Package/Case | PLCC |
| Height | 2.79mm |
| Interface | 2-Wire |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE7942B-1DJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.