The LE79555-2FQCT is a single 2-wire interface IC from Microsemi, operating within a temperature range of -40°C to 85°C. It requires a minimum supply voltage of 4.75V and consumes 6mA of current when operating at 5V. The device is packaged in a VQFN package and is available in quantities of 2700 per reel. The LE79555-2FQCT is compliant with RoHS regulations.
Microsemi LE79555-2FQCT technical specifications.
| Package/Case | VQFN |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79555-2FQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.