The LE79555-4BVC is a single 2-wire interface IC from Microsemi, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5V. The device consumes an operating supply current of 6mA. The LE79555-4BVC is RoHS compliant and available in a tray packaging with 800 units per package.
Microsemi LE79555-4BVC technical specifications.
| Package/Case | TQFP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79555-4BVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.