
The LE79R241DJC is a single circuit IC from Microsemi, packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC features a 2-wire interface and is available in quantities of 1200 per rail or tube packaging.
Microsemi LE79R241DJC technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79R241DJC to view detailed technical specifications.
No datasheet is available for this part.
