Microsemi LE88004KSCT technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Logic Function | Translator |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE88004KSCT to view detailed technical specifications.
No datasheet is available for this part.