Microsemi LE88010BQC technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1300 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE88010BQC to view detailed technical specifications.
No datasheet is available for this part.