Microsemi LE88246DLC technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE88246DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.