Microsemi LE88830KQC technical specifications.
| Package/Case | QFN |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE88830KQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.