Microsemi LE88830KQCT technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE88830KQCT to view detailed technical specifications.
No datasheet is available for this part.