Microsemi LE9500BBJC technical specifications.
| Package/Case | PLCC |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 4.7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2775 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE9500BBJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
