Microsemi LE9520CDTC technical specifications.
| Interface | Parallel |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 40mA |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE9520CDTC to view detailed technical specifications.
No datasheet is available for this part.