Microsemi LE9520CDTCT technical specifications.
| Interface | Parallel |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE9520CDTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.