Microsemi LE9530DETCT technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 4.38mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE9530DETCT to view detailed technical specifications.
No datasheet is available for this part.