Microsemi LE9531DETC technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Number of Circuits | 1 |
| Operating Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE9531DETC to view detailed technical specifications.
No datasheet is available for this part.