Microsemi LG1272DAISYCHAIN technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Number of Contacts | 1272 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LG1272DAISYCHAIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.