Microsemi LSM345J technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 265pF |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.5mA |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LSM345J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.